Microchip TechnologySST25VF512A-33-4I-SAEFlash
NOR Flash Serial-SPI 3.3V 512K-bit 64K x 8 12ns 8-Pin SOIC N Tube
Compliant | |
3A991b.1.a. | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
512K | |
Sectored | |
No | |
Symmetrical | |
16 | |
4Kbyte x 16 | |
8 | |
64K | |
Yes | |
Synchronous | |
12 | |
0.1/Chip | |
0.02/Byte | |
Serial-SPI | |
2.7 | |
3.3 | |
3.6 | |
2.7 to 3.6 | |
10 | |
30 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
10000 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |