Microchip TechnologySST39SF040-55-4I-NHEFlash
NOR Flash Parallel 5V 4M-bit 512K x 8 55ns 32-Pin PLCC Tube
Compliant | |
3A991b.1.a. | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.84(Max) |
Package Width | 11.51(Max) |
Package Length | 14.05(Max) |
PCB changed | 32 |
Standard Package Name | LCC |
Supplier Package | PLCC |
32 | |
Lead Shape | J-Lead |
EDA / CAD Models |