Microchip TechnologySST39SF040-70-4C-WHEFlash
NOR Flash Parallel 5V 4M-bit 512K x 8 70ns 32-Pin TSOP Tray
Compliant | |
3A991b.1.b.2. | |
Obsolete | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
4M | |
Sectored | |
No | |
Symmetrical | |
19 | |
4Kbyte x 128 | |
8 | |
512K | |
Yes | |
Asynchronous | |
70 | |
0.1/Chip | |
0.02/Byte | |
35 | |
CMOS | |
Parallel | |
4.5 | |
5 | |
5.5 | |
4.5 to 5.5 | |
25 | |
35 | |
0 | |
70 | |
Commercial | |
Yes | |
No | |
No | |
10000 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 12.5(Max) |
Package Length | 8.1(Max) |
PCB changed | 32 |
Standard Package Name | SO |
Supplier Package | TSOP |
32 | |
Lead Shape | Gull-wing |
EDA / CAD Models |