Microchip TechnologySST49LF080A-33-4C-WHEFlash
NOR Flash Parallel/Serial 3.3V 8M-bit 1M x 8 120ns 32-Pin TSOP Tray
Compliant | |
3A991.b.1.a | |
Obsolete | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
8M | |
Sectored | |
Yes | |
Symmetrical | |
Top | |
11 | |
4Kbyte x 256 | |
8 | |
1M | |
Yes | |
Asynchronous|Synchronous | |
120 | |
0.025/Block | |
0.02/Byte | |
60 | |
Parallel|Serial | |
3 | |
3.3 | |
3.6 | |
3 to 3.6 | |
12 | |
24 | |
0 | |
85 | |
Commercial | |
Yes | |
No | |
No | |
10000 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 12.5(Max) |
Package Length | 8.1(Max) |
PCB changed | 32 |
Standard Package Name | SO |
Supplier Package | TSOP |
32 | |
Lead Shape | Gull-wing |
EDA / CAD Models |