SamtecSSW-110-22-F-D-VS-KCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
20 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
4.7/Contact | |
465VAC|655VDC | |
10 | |
-55 | |
125 | |
100 | |
Tube | |
25.91 | |
7.87 | |
9.78 | |
Surface Mount |
Support physical configuration options for jumper posts by mounting this socket strip SSW-110-22-F-D-VS-K header connector from Samtec. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 5.7 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SSW-110-22-F-D-VS-K is housed in black liquid crystal polymer. This product is 25.91 mm long, 9.78 mm tall and 7.87 mm deep.
EDA / CAD Models |