SamtecSSW-120-22-L-S-VS-K-TRCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
20 | |
1 | |
Solder | |
2.54 | |
Straight | |
4.7/Contact | |
465VAC|655VDC | |
10 | |
-55 | |
125 | |
100 | |
Tape and Reel | |
51.31 | |
5.16 | |
9.78 | |
Surface Mount |
EDA / CAD Models |