Vishay ST110S12P1VPBF Silicon Controlled Rectifiers - SCRs
SCR 1200V 175A(RMS) 2830A 4-Pin TO-94
Especificaciones técnicas del producto
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
500 | |
500 | |
3 | |
150 | |
2830 | |
600 | |
1200 | |
5 | |
1.52@350A | |
1200 | |
110 | |
175 | |
20 | |
1000(Typ) | |
5 | |
1 | |
36400 | |
Yes | |
-40 | |
125 | |
Mounting | Stud |
Package Height | 50(Max) |
Package Width | 27 |
Package Length | 31.16 |
PCB changed | 4 |
Standard Package Name | TO |
Supplier Package | TO-94 |
4 |
