STMicroelectronicsST13003-KGP BJT
Trans GP BJT NPN 400V 1.5A 40000mW 3-Pin(3+Tab) SOT-32 Bag
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 10.8(Max) |
Package Width | 2.7(Max) |
Package Length | 7.8(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | SOT-32 |
3 | |
Lead Shape | Through Hole |
Thanks to STMicroelectronics, your circuit can handle high levels of voltage using the NPN ST13003-K general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 9 V. Its maximum power dissipation is 40000 mW. It has a maximum collector emitter voltage of 400 V and a maximum emitter base voltage of 9 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |