Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
16 | |
16 | |
1.5Mbps | |
No | |
CMOS | |
2.97 | |
5.5 | |
3.3|5 | |
3 | |
500 | |
0 | |
70 | |
Yes | |
Yes | |
No | |
Yes | |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 16.59 |
Package Length | 16.59 |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |
EDA / CAD Models |