RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | NRND |
Código HTS | EA |
Automotive | No |
PPAP | No |
Technology | Passive |
RF Type | NFC |
NFC Forum Tags | Type 5 |
Style | IC |
Memory Size | 4Kbit |
Number of Overwrites (Times) | 1000000(Typ) |
Data Retention (Year) | 40(Typ) |
Maximum Data Rate (Kbps) | 53 |
Frequency Range (kHz) | 13553 to 13567 |
Protocols Supported | ISO/IEC 15693|ISO/IEC 18000-3 |
Minimum Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 8 |