Identificación RF
Etiquetas y Transpondedores NFC/RFID
ST25TA64K-AB6B3 - STMicroelectronics
Video Transcript
STMicroelectronics
ST25TA64K-AB6B3
Transpondedor y Etiqueta NFC/RFID
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 64Kbit Wafer
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Supplier Unconfirmed
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8542.39.00.60
Automotive
No
PPAP
No
Technology
Passive
RF Type
NFC
NFC Forum Tags
Type 4
Style
IC
Memory Size
64Kbit
Number of Overwrites (Times)
1000000(Typ)
Data Retention (Year)
200(Typ)
Maximum Data Rate (Kbps)
106
Frequency Range (kHz)
13553 to 13567
Protocols Supported
ISO/IEC 14443-A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Standard Package Name
Die
Supplier Package
Wafer
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
26 semanas
Price: