RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Código HTS | 8517.62.00.90 |
Construction | WLAN+BT |
Style | Module |
WLAN Maximum Data Rate (Mbps) | 54 |
WLAN Frequency Range (MHz) | 2412 to 2484|5150 to 5825 |
BT Frequency Range (MHz) | 2400 to 2483.5 |
BT Interface | SDIO/UART/USB |
WLAN Maximum Output Power | 18dBm(Typ) |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
BT Protocol Supported | Bluetooth v4.2(BLE) + EDR |
WLAN Technology | IEEE 802.11a/b/g/n/ac |