STMicroelectronicsST6G3244MEBJRTraductores de nivel
Voltage Level Translator 6-CH Bidirectional 25-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| ST6G3244MEBJR | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.4 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 25 |
| Standard Package Name | Flip-Chip |
| Supplier Package | Flip-Chip |
| 25 | |
| Lead Shape | Ball |
The STMicroelectronics ST6G3244MEBJR level translator can control and allow the proper input voltage into your electronic circuits. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.62 V, while its maximum is 1.98 V.
| EDA / CAD Models |
¿Sigue sin encontrar piezas adecuadas?
Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.