Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 5.33 |
Package Width | 9.78 |
Package Length | 34.04 |
PCB changed | 5 |
Supplier Package | STAC244B |
5 |
Ideal for radio frequency environments this STAC2932BW RF amplifier from STMicroelectronics is perfect for amplifying and switching electronic signals. Its maximum power dissipation is 625000 mW. The component will be shipped in tray format. This N channel RF power MOSFET operates in enhancement mode. This RF power MOSFET has an operating temperature range of -65 °C to 200 °C. Its maximum frequency is 250 MHz.