STMicroelectronicsSTGD7NB60ST4Chip IGBT
Trans IGBT Chip N-CH 600V 15A 55W 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 6.2(Max) |
Package Length | 6.6(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
The STGD7NB60ST4 IGBT transistor from STMicroelectronics is the best electronic switch for fast switching. Its maximum power dissipation is 55000 mW. It has a maximum collector emitter voltage of 600 V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This IGBT transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.
EDA / CAD Models |