STMicroelectronicsSTGP10NB37LZChip IGBT
Trans IGBT Chip N-CH 440V 20A 125W 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
STGP10NB37LZ | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 9.15(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
Use the STGP10NB37LZ IGBT transistor from STMicroelectronics as an electronic switch. Its maximum power dissipation is 125000 mW. It has a maximum collector emitter voltage of 440 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This IGBT transistor has a minimum operating temperature of -65 °C and a maximum of 175 °C.