STMicroelectronicsSTM32F103R4H6AMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 64-Pin TFBGA Tray

A microcontroller is used in modern day control systems, this STM32F103R4H6A microcontroller from STMicroelectronics is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 72 MHz. Its ADC resolution is 12/12. This is a 32 bit processor. Its flash program memory is 16KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M3 core architecture.

A datasheet is only available for this product at this time.

¿Sigue sin encontrar piezas adecuadas?

Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.