STMicroelectronicsSTM32F103VCH6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LFBGA Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.09 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 100 |
Standard Package Name | BGA |
Supplier Package | LFBGA |
100 | |
Lead Shape | Ball |
With the STM32F103VCH6 microcontroller from STMicroelectronics, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 72 MHz. Its ADC resolution is 10, while its DAC resolution is 12/12. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor. Its flash program memory is 256KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.
EDA / CAD Models |