STMicroelectronicsSTM32F334R8T7TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 3.3V 64-Pin LQFP T/R
Compliant | |
3A991.a.2 | |
Active | |
Automotive | No |
PPAP | No |
STM32F | |
RISC | |
ARM Cortex M4 | |
ARM | |
72 | |
72 | |
32 | |
Flash | |
64KB | |
12KB | |
Yes | |
CAN/I2C/SPI/UART | |
51 | |
10 | |
1 | |
Dual | |
21/21 | |
12/12 | |
Single | |
3 | |
12 | |
0 | |
3 | |
0 | |
1 | |
1 | |
0 | |
1 | |
0 | |
2 | |
3 | |
No | |
Yes | |
CAN Controller | |
2 | |
3.3 | |
3.6 | |
444 | |
-40 | |
105 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |