STMicroelectronicsSTM32F413ZHJ6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 1.5MB Flash 3.3V 144-Pin UFBGA Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | UFBGA |
144 | |
Lead Shape | Ball |
EDA / CAD Models |