STMicroelectronics STM32L152VDT6 Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 384KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray

Want to centralize your components to one device? Look no further use this STM32L152VDT6 microcontroller manufactured by STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This device is based on the ARM Cortex M3 core architecture. Its ADC resolution is 12, while its DAC resolution is 12/12. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V. This is a 32 bit processor. Its flash program memory is 384KB.

No Stock Available

Quantity Increments of 1 Minimum 540
  • Manufacturer Lead Time:
    15 semanas
    • Price: $5.358
    1. 540+ $5.358
    2. 1080+ $5.341
STM32L152VDT6

STM32L152VDT6 STMicroelectronics

STMicroelectronicsSTM32L152VDT6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 384KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray

Want to centralize your components to one device? Look no further use this STM32L152VDT6 microcontroller manufactured by STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This device is based on the ARM Cortex M3 core architecture. Its ADC resolution is 12, while its DAC resolution is 12/12. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V. This is a 32 bit processor. Its flash program memory is 384KB.

No Stock Available

Quantity Increments of 1 Minimum 540
  • Manufacturer Lead Time:
    15 semanas
    • Price: $5.358
    1. 540+$5.358
    2. 1080+$5.341