STMicroelectronicsSTM32L433CCY6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 49-Pin WLCSP T/R
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
STM32L | |
RISC | |
ARM Cortex M4 | |
ARM | |
80 | |
80 | |
32 | |
Flash | |
256KB | |
64KB | |
Yes | |
CAN/I2C/SPI/UART/USART/USB | |
39 | |
9 | |
1 | |
Single | |
10 | |
12 | |
Single | |
2 | |
12 | |
3 | |
1 | |
1 | |
3 | |
3 | |
0 | |
1 | |
0 | |
2 | |
2 | |
No | |
Yes | |
CAN Controller | |
1.71 | |
3.3 | |
3.6 | |
416 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.38 |
Package Width | 3.26 |
Package Length | 3.29 |
PCB changed | 49 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
49 |
EDA / CAD Models |