STMicroelectronicsSTM32WB06CCV6TRBluetooth
Bluetooth v5.4 (BLE) SMART SOC 2Mbps 48-Pin VFQFPN EP T/R
Compliant | |
5A992.c | |
Active | |
Automotive | No |
PPAP | No |
Chip | |
Bluetooth v5.4 (BLE) | |
Microcontroller | |
2 | |
2400 | |
2483.5 | |
-104 | |
ADC/GPIO/I2C/I2S/SPI/UART | |
1.7 | |
3.6 | |
30 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.82 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VFQFPN EP |
48 |