STMicroelectronicsSTM32WBA54KEU6Módulo inalámbrico combinado
BT+ZigBee Chip 2405MHz to 2480MHz 32-Pin UFQFPN EP Tray
Compliant | |
5A992.c | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Supplier Package | UFQFPN EP |
32 |
EDA / CAD Models |