STMicroelectronicsSTM6719SHWB6FSupervisory Circuits
Processor Supervisor 2.925V/1.313V/Adj 3 Active Low/Open Drain 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
This STM6719SHWB6F microprocessor supervisory circuit from STMicroelectronics works to keep your circuit safe if something happens to your main processor. This device has a maximum power dissipation of 675 mW. Its maximum power dissipation is 675 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a typical reset threshold voltage of 2.925|1.313|Adj V, with a minimum of 2.85|1.275|Adj V and a maximum of 3|1.35|Adj V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |