STMicroelectronicsSTM8L151G4U6Microcontrollers - MCUs
MCU 8-bit STM8 CISC 16KB Flash 2.5V/3.3V 28-Pin UFQFPN Tray
| Compliant | |
| EAR99 | |
| Active | |
| STM8L151G4U6 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 28 |
| Standard Package Name | QFP |
| Supplier Package | UFQFPN |
| 28 | |
| Lead Shape | No Lead |
STMicroelectronics' STM8L151G4U6 microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. Its flash program memory is 16KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the STM8 core architecture. This is a 8 bit processor. Its ADC resolution is 12, while its DAC resolution is 12.
| EDA / CAD Models |
¿Sigue sin encontrar piezas adecuadas?
Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.
