Más Buscadas
STMicroelectronicsSTMPE811QTRControladores de pantalla táctil
Resistive Touch Screen 4-Wire 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Resistive | |
1 | |
No | |
12 | |
No | |
SPI | |
4-Wire | |
1.65 | |
3.6 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |