STMicroelectronicsSTPS15H100CBRectifiers
Diode Schottky 100V 15A 3-Pin(2+Tab) DPAK Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 6.2(Max) |
Package Length | 6.6(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode STPS15H100CB rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 75 A, while its maximum continuous forward current is 15 A. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a dual common cathode configuration.
EDA / CAD Models |