STMicroelectronicsSTPS15M80CRRectifiers

Diode Schottky 80V 15A 3-Pin(3+Tab) I2PAK Tube

Converting from AC to DC is simple when using a Schottky diode STPS15M80CR rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 220 A, while its maximum continuous forward current is 15 A. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a dual common cathode configuration.

Import TariffMay apply to this part

2,000 piezas: Se puede enviar en 10 días

This item has been discontinued

    Total$0.77Price for 1

    • Se puede enviar en 10 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1134+
      Manufacturer Lead Time:
      99 semanas
      Country Of origin:
      China
      • In Stock: 2,000 piezas
      • Price: $0.7728