STMicroelectronicsSTPS2H100ZFYRectifiers
Diode Schottky 100V 2A 2-Pin SOD-123F T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.6(Max) |
Package Length | 2.6(Max) |
PCB changed | 2 |
Supplier Package | SOD-123F |
2 |
EDA / CAD Models |