STMicroelectronicsSTPS30170CG-TRRectifiers
Diode Schottky 170V 30A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) |
| Package Width | 9.35(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO-263 |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode STPS30170CG-TR rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 220 A, while its maximum continuous forward current is 15 A. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -65 °C to 175 °C.
| EDA / CAD Models |
¿Sigue sin encontrar piezas adecuadas?
Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.
