STMicroelectronicsSTPS61L45CWRectifiers
Diode Schottky 45V 60A 3-Pin(3+Tab) TO-247 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 20.15(Max) |
Package Width | 5.15(Max) |
Package Length | 15.75(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 | |
Lead Shape | Through Hole |
Switch from an AC voltage to a DC voltage using a Schottky diode STPS61L45CW rectifier from STMicroelectronics. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 500 A, while its maximum continuous forward current is 60 A. It is made in a dual common cathode configuration.
EDA / CAD Models |