STMicroelectronicsSTPSC15H12DYRectifiers
Diode Schottky SiC 1.2KV 15A 2-Pin(2+Tab) TO-220AC Tube Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Obsolete | |
STPSC15H12DY | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Yes |
90 | |
Single | |
Maximum DC Reverse Voltage (V) | SiC |
Active | |
-65 | |
-40 to 175 | |
15 | |
1.5 | |
175 | |
Mounting | Through Hole |
Package Height | 9.15(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AC |
2 |
EDA / CAD Models |