STMicroelectronicsSTPSC20H065CTRectifiers
Diode Schottky 650V 20A 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
100 | |
Part Number | |
Dual Common Cathode | |
Active | |
-55 | |
-40 to 175 | |
20 | |
1.75@10A | |
175 | |
Mounting | Through Hole |
Package Height | 9.15(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
Converting from AC to DC is simple when using a Schottky diode STPSC20H065CT rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 470 A, while its maximum continuous forward current is 20 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 175 °C. It is made in a dual common cathode configuration.
EDA / CAD Models |