Reduced Price

STMicroelectronicsSTPSC606G-TRRectifiers

Diode Schottky 600V 6A 3-Pin(2+Tab) DPAK T/R

Converting from AC to DC is simple when using a Schottky diode STPSC606G-TR rectifier from STMicroelectronics. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 110 A, while its maximum continuous forward current is 6 A. This rectifier has an operating temperature range of -40 °C to 175 °C. It is made in a single configuration.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    45 semanas
    • Price: