STMicroelectronicsSTPSC6H12B-TR1Rectifiers
Diode Schottky 1.2KV 6A 3-Pin(2+Tab) DPAK-HV T/R
Compliant with Exemption | |
EAR99 | |
LTB | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
400 | |
Single | |
Active | |
-65 | |
-40 to 175 | |
6 | |
1.9 | |
175 | |
Mounting | Surface Mount |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK-HV |
3 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPSC6H12B-TR1 rectifier from STMicroelectronics. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 6 A. This rectifier has an operating temperature range of -40 °C to 175 °C. It is made in a single configuration.
EDA / CAD Models |