onsemiSTR-NCV6356-EVKPlacas y kits de desarrollo de administración de potencia
NCV6356QMTWTXG DC to DC Converter and Switching Regulator Chip 0.6V to 1.4V Output Evaluation Kit
The STR-NCV6356-EVK provides an evaluation kit for the NCV6356 configurable 5.0 A Adaptive-On-Time (AOT) step down converter a with I2C programmable output voltage from 0.6 V to 1.4 V in 6.25 mV steps. The NCV6356 also offers multiple operating modes: PFM for low load, Pseudo-PWM (PWM) for medium to high load, and forced PPWM which can be set by the operator. The NCV6356 is rated for automotive applications. This kit evaluation kit can be used in tandem with the Strata environment GUI to enable/disable the DC-DC converter, change the operating mode, and monitor other telemetry including interrupts, input/output voltage, power dissipated, and temperature.
Compliant | |
EAR99 | |
Obsolete | |
8473.30.11.80 |