STMicroelectronicsSTTH20LCD06CTRectifiers

Diode Switching 600V 20A 3-Pin(3+Tab) TO-220AB Tube

If your circuit needs to adjust from an AC to DC voltage use a switching diode STTH20LCD06CT rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 80 A, while its maximum continuous forward current is 20 A. It is made in a dual common cathode configuration.

Import TariffMay apply to this part

1,970 piezas: Se puede enviar en 10 días

This item has been discontinued

    Total$1.12Price for 1

    • Se puede enviar en 10 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1122+
      Manufacturer Lead Time:
      99 semanas
      Country Of origin:
      China
      • In Stock: 1,970 piezas
      • Price: $1.1216