STMicroelectronicsSTTH20R04FPRectifiers
Diode Switching 400V 20A 2-Pin(2+Tab) TO-220FPAC Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
20 | |
Part Number | |
Single | |
Active | |
-65 | |
175 | |
20 | |
1.7 | |
175 | |
Mounting | Through Hole |
Package Height | 16.4(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220FPAC |
2 | |
Lead Shape | Through Hole |
Converting from AC to DC is simple when using a switching diode STTH20R04FP rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 20 A.
EDA / CAD Models |