STMicroelectronicsSTTH31AC06SPFRectifiers
Diode Switching 600V 30A 3-Pin(3+Tab) TO-3PF Tube
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 26.7(Max) |
Package Width | 5.7(Max) |
Package Length | 15.7(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3PF |
3 |
EDA / CAD Models |