STMicroelectronicsSTTH602CBY-TRRectifiers
Diode Switching 200V 6A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 6.2(Max) |
Package Length | 6.6(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a switching diode STTH602CBY-TR rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a dual common cathode configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 60 A, while its maximum continuous forward current is 6 A.
EDA / CAD Models |