STMicroelectronicsSTTH806TTIRectifiers

Diode Switching 600V 8A 3-Pin(3+Tab) TO-220AB Tube

If your circuit needs to adjust from an AC to DC voltage use a switching diode STTH806TTI rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 80 A, while its maximum continuous forward current is 8 A. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a dual series configuration.

Import TariffMay apply to this part

Total en Stock: 3,561 piezas

Regional Inventory: 3,211

    Total$564.30Price for 1000

    3,211 en existencias: Se puede enviar mañana

    • (1000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2324+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 3,211 piezas
      • Price: $0.5643
    • Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2444+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 350 piezas
      • Price: $2.0998