Murata ManufacturingSV01A103AEA01R00Sensores de posición lineales y angulares
Linear Position Sensor 1MCycles 4-Pin SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8533.40.80.50 | |
Automotive | Unknown |
PPAP | Unknown |
Linear | |
1M | |
20 | |
10 | |
±30 | |
-10 | |
±500 | |
Yes | |
±2 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.7 |
Package Width | 12 |
Package Length | 11 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |
Optimize functionality in your circuit by placing this SV01A103AEA01R00 potentiometer from Murata at critical points. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±500 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The SV01A103AEA01R00 part has a gull wing termination style. This device is made with cermet technology. This product is 11 mm long, 3.1 mm tall and 14.9 mm deep.