onsemiSVC270-TL-EVaractores
Varactor Diode Dual Common Cathode 16V 44pF 3-Pin MCPH T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541499500 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88(Max) mm |
Package Width | 1.6 mm |
Package Length | 2 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | MCPH |
3 | |
Lead Shape | Flat |
EDA / CAD Models |