CUI IncSWC27-T5912-NBAdaptador incorporado externo
Plug-In Adapter Triple-OUT 5V/9V/12V 3A/3A/2.25A 15W/27W/27W Box
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Wall Mount | |
AC/DC | |
3 | |
Fixed | |
5|9|12 | |
3|2.25 | |
15|27 | |
4242VDC(Typ) | |
2%(Typ) | |
5%(Typ) | |
100(Max)@240VAC | |
0.7@100VAC | |
47 to 63 | |
5(Min)@230VAC | |
North America | |
Black | |
USB | |
No | |
200mV(Max) | |
Over Current|Over Voltage|Short Circuit | |
0 | |
40 | |
Box | |
89 | |
Mounting | Plug in |
Package Height | 52.5 mm |
Package Width | 33.2 mm |
Package Length | 44.2 mm |