Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Regulated | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
12 | |
1 | |
12 | |
4242VDC(Typ) | |
0.5 | |
47 to 63 | |
North America | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
200mV(Max) | |
Over Current|Over Voltage|Short Circuit | |
0 | |
40 | |
90 | |
Mounting | Plug in |
Package Width | 28.8 |
Package Length | 69 |