CUI IncSWI12-5.9-N-P5RAdaptador incorporado externo
Plug-In Adapter Single-OUT 5.9V 2A 11.8W
Compliant | |
EAR99 | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Wall Mount | |
AC/DC | |
1 | |
Fixed | |
5.9 | |
2 | |
11.8 | |
3000VAC(Typ) | |
60(Max)@240VAC | |
0.31 | |
47 to 63 | |
North America | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
100mV(Max) | |
Over Current|Over Voltage|Short Circuit | |
-20 | |
40 | |
126 | |
Mounting | Plug in |
Package Height | 42 mm |
Package Width | 34 mm |
Package Length | 72 mm |