Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
24 | |
0.63 | |
15.1 | |
3000VAC(Typ) | |
1%(Typ) | |
2%(Typ) | |
50(Max)@240VAC | |
0.5 | |
47 to 63 | |
10@115VAC | |
North America | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
100mV(Max) | |
Over Current|Over Voltage|Short Circuit | |
-20 | |
40 | |
Box | |
100 | |
Mounting | Plug in |
Package Height | 48.4 |
Package Width | 33 |
Package Length | 71 |