CUI IncSWI6-9-N-P5Adaptador incorporado externo
Plug-In Adapter Single-OUT 9V 0.67A 6.03W
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
9 | |
0.67 | |
6.03 | |
3000VAC(Typ) | |
60(Max)@230VAC | |
0.19 | |
47 to 63 | |
10(Min) | |
North America | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
100mV(Max) | |
Over Current|Over Voltage|Short Circuit | |
0 | |
40 | |
82 | |
Mounting | Plug in |
Package Height | 42 |
Package Width | 28 |
Package Length | 56 |