Silex Technology AmericaSX-SDMAC-2831SMódulo inalámbrico combinado
WLAN+BT Module 2412MHz to 2472MHz/5180MHz to 5825MHz 60-Pin SMD Reel
Compliant | |
5A992c. | |
Obsolete | |
Automotive | No |
PPAP | No |
WLAN+BT | |
Module | |
433 | |
2412 to 2472|5180 to 5825 | |
2402 to 2480 | |
UART | |
-40 | |
85 | |
Reel | |
Bluetooth v4.1(BLE) + EDR + HS | |
IEEE 802.11a/b/g/n/ac | |
Mounting | Surface Mount |
Package Height | 2.4 |
Package Width | 19 |
Package Length | 22 |
PCB changed | 60 |
Standard Package Name | SMD |
Supplier Package | SMD |
60 |